Reference Only

TWCD337K006CCYZ0000

Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
TWCD337K006CCYZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance330 uF
Voltage Rating DC6 VDC
Termination StyleAxial
Length19.46 mm (0.766 in)
Diameter9.52 mm (0.375 in)
Mfr Case CodeD Case
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductTantalum Wet Hermetically Sealed
SeriesTWC-Y
PackagingBulk
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$122.63$7,357.80
Need more?