Reference Only

TWCB706K015CCYZ0000

Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
TWCB706K015CCYZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance70 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.14 mm (0.281 in)
Mfr Case CodeB Case
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesTWC-Y
PackagingBulk
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$48.22$2,893.20
Need more?