Reference Only

TWCB127K050SCYZ0700

Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS.

Manufacturer:

Mfr Part:
TWCB127K050SCYZ0700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance120 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeB Case
Tolerance10 %
ESR2.49 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductWet Tantalum Capacitors
SeriesTWC-Y
PackagingBulk
Dissipation Factor DF22.5
Leakage Current24 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypeWet Electrolytic Tantalum Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.60$3,936.00
Need more?