Reference Only

TWCA276M060CCSZ0000

Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS.

Manufacturer:

Mfr Part:
TWCA276M060CCSZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance27 uF
Voltage Rating DC60 VDC
Termination StyleAxial
Length11.51 mm (0.453 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeA Case
Tolerance20 %
ESR5.01 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Wet Hermetically Sealed
SeriesTWC
PackagingBulk
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$62.21$3,732.60
Need more?