Reference Only

TWAE478K025SBSZ0000

Tantalum Capacitors - Wet WET TANT STANDARD.

Manufacturer:

Mfr Part:
TWAE478K025SBSZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance4700 uF
Voltage Rating DC25 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeE Case
Tolerance10 %
ESR500 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesTWA
PackagingTray
Leakage Current30 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current4.25 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Cylindrical Body, Hermetic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.75$993.00
$77.85$3,892.50
Need more?