Reference Only

TWAE109K010SBSZ0000

Tantalum Capacitors - Wet WET TANTALUM CAPACITORS.

Manufacturer:

Mfr Part:
TWAE109K010SBSZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance10000 uF
Voltage Rating DC10 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeE Case
Tolerance10 %
ESR5.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesTWA
PackagingBulk
Leakage Current1 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Standard Grade - Other Various
Ripple Current1.05 A
SubcategoryCapacitors
TypeWet Electrolytic Tantalum Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$90.84$5,450.40
Need more?