Reference Only

TWAD397M060SBSZ0000

Tantalum Capacitors - Wet WET TANT STANDARD.

Manufacturer:

Mfr Part:
TWAD397M060SBSZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance390 uF
Voltage Rating DC60 VDC
Termination StyleAxial
Length19.46 mm (0.766 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeD Case
Tolerance20 %
ESR900 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductTantalum Wet Hermetically Sealed
SeriesTWA
PackagingTray
Leakage Current3 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.37$1,024.44
$80.32$4,016.00
Need more?