Reference Only

TWAD128K025CBDZ0000

Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
TWAD128K025CBDZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance1.2 mF
Voltage Rating DC25 VDC
Termination StyleAxial
Length19.46 mm (0.766 in)
Diameter9.52 mm (0.375 in)
Mfr Case CodeD Case
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductWet Tantalum Capacitors
SeriesTWA
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypeWet Electrolytic Tantalum Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$63.02$756.24
$63.01$3,780.60
Need more?
Contact Us