Reference Only

TWAD108M030SBEZ0000

Tantalum Capacitors - Wet WET TANT STANDARD.

Manufacturer:

Mfr Part:
TWAD108M030SBEZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance1 mF
Voltage Rating DC30 VDC
Termination StyleAxial
Length19.46 mm (0.766 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeD Case
Tolerance20 %
ESR650 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductTantalum Wet Hermetically Sealed
SeriesTWA-E
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.05$1,260.60
Need more?