Reference Only

TWAB506K060SBYZ0000

Tantalum Capacitors - Wet WET TANT HIGH TEMP.

Manufacturer:

Mfr Part:
TWAB506K060SBYZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance50 uF
Voltage Rating DC60 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeB Case
Tolerance10 %
ESR2.6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductWet Tantalum Capacitors
SeriesTWA-Y
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypeWet Electrolytic Tantalum Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.28$1,191.36
$93.41$4,670.50
Need more?