Reference Only

TWAB227M050SBSZ0000

Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS.

Manufacturer:

Mfr Part:
TWAB227M050SBSZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance220 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeB Case
Tolerance20 %
ESR900 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Wet Hermetically Sealed
SeriesTWA
PackagingBulk
Leakage Current2 uA
Product TypeTantalum Capacitors
Ripple Current1.8 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Cylindrical Body, Hermetic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$95.60$5,736.00
Need more?