Reference Only

TWAA566M030CBYZ0000

Tantalum Capacitors - Wet WET TANT STANDARD.

Manufacturer:

Mfr Part:
TWAA566M030CBYZ0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance56 uF
Voltage Rating DC30 VDC
Termination StyleAxial
Length11.51 mm (0.453 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeA Case
Tolerance20 %
ESR5.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesTWA-Y
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.56$1,002.72
Need more?