Reference Only

TWAA566K030SBYZ0700

Tantalum Capacitors - Wet WET TANT HIGH TEMP.

Manufacturer:

Mfr Part:
TWAA566K030SBYZ0700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance56 uF
Voltage Rating DC30 VDC
Termination StyleAxial
Length11.51 mm (0.453 in)
Diameter5.56 mm (0.219 in)
Mfr Case CodeA Case
Tolerance10 %
ESR5.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductTantalum Wet Hermetically Sealed
SeriesTWA-Y
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.20$1,250.40
Need more?