Reference Only

TW2D307K100CBSZ0S00

Tantalum Capacitors - Wet 100V 300uF Temp125 C ESR=800mOhms 10%.

Manufacturer:

Mfr Part:
TW2D307K100CBSZ0S00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance300 uF
Voltage Rating DC100 VDC
Termination StyleScrew
Mfr Case Code2D Case
Tolerance10 %
ESR800 mOhms
Width31.8 mm
Height11.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesTWM
PackagingTray
Leakage Current6 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Standard Grade - Other Various
Ripple Current4.2 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$639.76$7,677.12
Need more?