Reference Only

TW2D207K125CBSZ0S00

Tantalum Capacitors - Wet WET TANT OTHER.

Manufacturer:

Mfr Part:
TW2D207K125CBSZ0S00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance200 uF
Voltage Rating DC125 VDC
Termination StyleScrew
Mfr Case Code2D Case
Tolerance10 %
ESR900 mOhms
Width31.8 mm
Height11.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesTWM
PackagingBulk
Leakage Current6 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Standard Grade - Other Various
Ripple Current4.2 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$641.89$12,837.80
Need more?