Reference Only

TPSR105M010R9000

Tantalum Capacitors - Solid SMD 10V 1uF 20% Tol. 900 0 ESR.

Manufacturer:

Mfr Part:
TPSR105M010R9000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPS
Capacitance1 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR9 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeR Case
Length2.05 mm (0.081 in)
Width1.3 mm (0.051 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF4
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.183$457.50
$0.172$860.00
$0.163$1,630.00
$0.158$3,950.00
Need more?