Reference Only
TPSB105K035T2000
Tantalum Capacitors - Solid SMD 35V 1uF 10% 1210 ESR = 2000mOhm.
Datasheet
TPSB105K035T2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TPS Auto | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 35 VDC | |
| Tolerance | 10 % | |
| ESR | 2 Ohms | |
| Case Code - in | 1210 | |
| Case Code - mm | 3528 | |
| Mfr Case Code | B Case | |
| Length | 3.5 mm (0.138 in) | |
| Width | 2.8 mm (0.11 in) | |
| Height | 1.9 mm (0.075 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Low ESR Standard Grade | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.423 | $846.00 | |
| $0.398 | $1,592.00 | |
| $0.37 | $3,700.00 | |
| $0.359 | $8,616.00 |
Need more?