Reference Only

TPCR475K020R2000

Tantalum Capacitors - Solid SMD 20Vdc 4.7uF 0805 +/- 10% ESR=2000mOhms.

Manufacturer:

Mfr Part:
TPCR475K020R2000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPC
Capacitance4.7 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR2 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeR Case
Length2 mm (0.079 in)
Width1.35 mm (0.053 in)
Height1.35 mm (0.053 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8 %
Leakage Current900 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
SubcategoryCapacitors
TradenameTACmicrochip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$2,400.00
$0.91$4,550.00
Need more?