Reference Only

TPCR107M004R1000

Tantalum Capacitors - Solid SMD 4Vdc 100uF 0805 +/-2 0% ESR=1000mOhms.

Manufacturer:

Mfr Part:
TPCR107M004R1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPC
Capacitance100 uF
Voltage Rating DC4 VDC
Tolerance20 %
ESR1 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeR Case
Length2 mm (0.079 in)
Width1.35 mm (0.053 in)
Height1.35 mm (0.053 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF30 %
Leakage Current4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
Ripple Current212 mA
SubcategoryCapacitors
TradenameTACmicrochip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.73$4,325.00
$1.65$8,250.00
Need more?