Reference Only

TPCL335K010X5000

Tantalum Capacitors - Solid SMD 10Vdc 3.3uF 0603 +/- 10% ESR=5000mOhms.

Manufacturer:

Mfr Part:
TPCL335K010X5000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTPC
Capacitance3.3 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR5 Ohms
Case Code - in0603
Case Code - mm1608
Mfr Case CodeL Case
Height0.85 mm (0.033 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Fused
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTACmicrochip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.51$755.00
Need more?