Reference Only

TN0104ANVAANN-GN00

Display Modules 1.04 inch MIP Module.

Manufacturer:

Mfr Part:
TN0104ANVAANN-GN00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryDisplay Modules
ProductTFT-LCD Displays
TypeReflective
Diagonal1.04 in
Display Resolution - Pixels176 x 176
Interface TypeSerial
Backlight TypeNone
Dimensions31 mm x 29.5 mm x 1.412 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Operating Supply Current3.5 uA
Operating Supply Voltage3 V
Product TypeDisplay Modules
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8524111000
TARIC8524110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.42$54.42
$46.56$465.60
$46.54$1,163.50
$46.53$4,653.00
Need more?