Reference Only

TCSOM0G336M8R

Tantalum Capacitors - Polymer

Manufacturer:

Mfr Part:
TCSOM0G336M8R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance33 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0603
Height0.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm1608
Mfr Case CodeM Case
ProductTantalum Organic Polymer Low ESR
SeriesTCSO
Length1.6 mm
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypeConductive Polymer Chip Capacitor
Width0.85 mm

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?