
TCSE226M035CRSZ0H00E
Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M.
Datasheet
TCSE226M035CRSZ0H00E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 22 uF | |
| Voltage Rating DC | 35 VDC | |
| Leakage Current | 77 uA | |
| Series | TCS | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.68 | $3,468.00 |
Need more?