Reference Only
TCNZ566M035R0150E
Tantalum Capacitors - Polymer 35V 56uF 20% ESR=150Ohms Blk Resin.
Datasheet
TCNZ566M035R0150E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 56 uF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2917 | |
| ESR | 150 mOhms | |
| Leakage Current | 196 uA | |
| Height | 1.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 7343 | |
| Product | Conductive Polymer Chip Capacitor | |
| Series | TCN | |
| Packaging | Reel | |
| Dissipation Factor DF | 10 % | |
| Length | 7.3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Type | Highest CV/CC Conductive Polymer Chip Capacitor | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $1,320.00 | |
| $1.26 | $2,520.00 | |
| $1.19 | $5,950.00 |
Need more?