Reference Only
TCNX108M006R0200
Tantalum Capacitors - Polymer 6.3V 1000uF ESR=200mOhms 630uA 2917 20%.
Datasheet
TCNX108M006R0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2917 | |
| ESR | 200 mOhms | |
| Leakage Current | 630 uA | |
| Height | 1.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 7343 | |
| Mfr Case Code | X Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | TCN | |
| Packaging | Reel | |
| Dissipation Factor DF | 30 % | |
| Length | 7.3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 600 mA | |
| Subcategory | Capacitors | |
| Width | 4.3 mm | |
| Part # Aliases | TCNX108M006R0200E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $4,110.00 |
Need more?