Reference Only

TCME227M016R0040E

Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=40Ohm Blk Resin.

Manufacturer:

Mfr Part:
TCME227M016R0040E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR40 mOhms
Leakage Current352 uA
Height4.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeE Case
ProductTantalum Organic Polymer Low ESR
SeriesTCM
PackagingReel
Dissipation Factor DF8 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$6.78$2,712.00
Need more?