Reference Only

TCJY477M004R0050E

Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=50mOhm Black Resin.

Manufacturer:

Mfr Part:
TCJY477M004R0050E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance470 uF
Voltage Rating DC4 VDC
Leakage Current188 uA
SeriesTCJ
PackagingReel
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.63$1,630.00
Need more?