Reference Only

TCJY477M004R0040E

Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm Black Resin.

Manufacturer:

Mfr Part:
TCJY477M004R0040E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance470 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR40 mOhms
Leakage Current188 uA
Height2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeY Case
ProductTantalum Organic Polymer Low ESR
SeriesTCJ J-CAP
PackagingReel
Dissipation Factor DF6
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1 A
SubcategoryCapacitors
TradenameJ-CAP
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$890.00
Need more?