Reference Only

TCJE686M020R0045E

Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=45mOhm Black Resin.

Manufacturer:

Mfr Part:
TCJE686M020R0045E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance68 uF
Voltage Rating DC20 VDC
Leakage Current136 uA
SeriesTCJ J-CAP
PackagingReel
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.41$964.00
Need more?