Reference Only

TCJE685M063S0100

Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=100mOhm.

Manufacturer:

Mfr Part:
TCJE685M063S0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance6.8 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR100 mOhms
Leakage Current42.8 uA
Height4.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeE Case
ProductTantalum Organic Polymer Low ESR
SeriesTCJ J-CAP
PackagingReel
Dissipation Factor DF6 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.1 A
SubcategoryCapacitors
TradenameJ-CAP
TypeTantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.60$3,900.00
Need more?
Contact Us