Reference Only

TCJC686M006R0100

Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 ESR=100mOhm.

Manufacturer:

Mfr Part:
TCJC686M006R0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance68 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2312
ESR100 mOhms
Leakage Current40.8 uA
Height2.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm6032
Mfr Case CodeC Case
ProductTantalum Organic Polymer Low ESR
SeriesTCJ J-CAP
PackagingReel
Dissipation Factor DF6 %
Length6 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current900 mA
SubcategoryCapacitors
TradenameJ-CAP
TypeTantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$620.00
$1.11$1,110.00
$1.03$2,060.00
$0.98$4,900.00
Need more?
Contact Us