Reference Only
TCJC686M006R0055E
Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=55mOhm Black Resi.
Datasheet
TCJC686M006R0055E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2312 | |
| ESR | 55 mOhms | |
| Leakage Current | 42.8 uA | |
| Height | 2.6 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 6032 | |
| Mfr Case Code | C Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | TCJ J-CAP | |
| Packaging | Reel | |
| Dissipation Factor DF | 6 % | |
| Length | 6 mm | |
| Maximum Temperature at Rated Voltage | + 85 C | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | J-CAP | |
| Type | Solid Electrolytic Capacitor | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.74 | $370.00 |
Need more?