Reference Only

TCJC105M063S0300

Tantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR=300mOhm.

Manufacturer:

Mfr Part:
TCJC105M063S0300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance1 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2312
ESR300 mOhms
Leakage Current6.3 uA
Height2.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm6032
Mfr Case CodeC Case
SeriesTCJ J-CAP
PackagingReel
Dissipation Factor DF6 %
Length6 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current600 mA
SubcategoryCapacitors
TradenameJ-CAP
TypeTantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.41$4,230.00
$1.34$8,040.00
Need more?
Contact Us