Reference Only

TCJB225M050R0300E

Tantalum Capacitors - Polymer 50V 2.2uF 20% 1210 ESR=300mOhm Black Resin.

Manufacturer:

Mfr Part:
TCJB225M050R0300E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance2.2 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1210
ESR300 mOhms
Leakage Current11 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm3528
Mfr Case CodeB Case
ProductTantalum Organic Polymer Standard Grade
SeriesTCJ
PackagingReel
Dissipation Factor DF8 %
Length3.5 mm
Maximum Temperature at Rated Voltage+ 125 C
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?