Reference Only

TCJA476M006R0100E

Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm Black Resin.

Manufacturer:

Mfr Part:
TCJA476M006R0100E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1206
ESR100 mOhms
Leakage Current29.6 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3216
SeriesTCJ
PackagingReel
Dissipation Factor DF6
Length3.2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.351$702.00
Need more?