Reference Only

TCJA156M010R0200E

Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm Black Resi.

Manufacturer:

Mfr Part:
TCJA156M010R0200E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance15 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1206
ESR200 mOhms
Leakage Current15 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Case Code - mm3216
Mfr Case CodeA Case
SeriesTCJ
PackagingReel
Dissipation Factor DF6
Length3.2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.266$532.00
$0.249$996.00
$0.241$2,410.00
$0.223$5,352.00
Need more?