Reference Only
TCH9337M010W0040U
Tantalum Capacitors - Polymer 330UF 10V 20% ESR 40.
Datasheet
TCH9337M010W0040U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 4349 | |
| ESR | 40 mOhms | |
| Leakage Current | 330 uA | |
| Height | 5.95 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 110125 | |
| Mfr Case Code | 9 Case | |
| Product | Tantalum Solid Hermetically Sealed | |
| Series | TCH | |
| Packaging | Waffle | |
| Dissipation Factor DF | 8 | |
| Length | 11 mm | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 3.16 A | |
| Subcategory | Capacitors | |
| Type | Conductive Polymer Chip Capacitors Low ESR | |
| Width | 12.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $249.87 | $249.87 | |
| $219.72 | $2,197.20 |
Need more?