Reference Only

TCH9226M100W0150U

Tantalum Capacitors - Polymer 100V 22uF ESR=150mOhms 220uA 4349 20%.

Manufacturer:

Mfr Part:
TCH9226M100W0150U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in4349
ESR150 mOhms
Leakage Current220 uA
Height5.95 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm110125
Mfr Case Code9 Case
ProductTantalum Solid Hermetically Sealed
SeriesTCH
PackagingWaffle
Dissipation Factor DF8
Length11 mm
Product TypeTantalum Capacitors
Ripple Current1.63 A
SubcategoryCapacitors
TypeConductive Polymer Chip Capacitors Low ESR
Width12.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$213.29$213.29
Need more?