Reference Only

TCH9157M025W0050C

Tantalum Capacitors - Polymer 25V 150uF ESR=50ohms 20%.

Manufacturer:

Mfr Part:
TCH9157M025W0050C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Polymer
Capacitance150 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0404
ESR50 mOhms
Leakage Current375 uA
Height8.45 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm1212
ProductTantalum Solid Hermetically Sealed
SeriesTCH
PackagingWaffle
Dissipation Factor DF8 %
Length12 mm
Product TypeTantalum Capacitors
SubcategoryCapacitors
Width12.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$300.33$300.33
$262.24$2,622.40
Need more?