TCG121SVLREPNN-AN20 KYOCERA Display

TCG121SVLREPNN-AN20

TFT Displays & Accessories .

Manufacturer:

Mfr Part:
TCG121SVLREPNN-AN20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTFT Displays & Accessories
Operating Supply Current290 mA
ProductTFT LCD Display Modules
Display ModeTransmissive
Diagonal12.1 in
ResolutionSVGA
Display Resolution - Pixels800 x 600
Interface TypeLVDS
Touch PanelWith Touch Panel
BacklightingLED
Brightness450 cd/m2
Viewing Area - W x H246 mm x 184.5 mm
Module Size - W x H x T265 mm x 207.7 mm x 9.9 mm
Operating Supply Voltage3.3 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTFT Displays
SeriesTCG121
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$304.86$6,097.20
Need more?