Reference Only
TCG121SVLQAPFA-AA20
Obsolete
TFT Displays & Accessories 12.1 IN TFT RESISTIVE TOUCH
Datasheet
TCG121SVLQAPFA-AA20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 290 mA | |
| Product | TFT LCD Displays | |
| Display Mode | Transmissive | |
| Diagonal | 12.1 in | |
| Resolution | SVGA | |
| Display Resolution - Pixels | 800 x 600 | |
| Interface Type | LVDS | |
| Touch Panel | Without Touch Panel | |
| Backlighting | LED, White | |
| Brightness | 360 cd/m2 | |
| Viewing Area - W x H | 246 mm x 184.5 mm | |
| Module Size - W x H x T | 278.3 mm x 207.5 mm x 12 mm | |
| Operating Supply Voltage | 3.3 V, 12 V | |
| Features | Built-in Driver | |
| Packaging | Bulk | |
| Background Color | Normally Black | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | TFT Displays | |
| Series | TCG | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524111000 |
| TARIC | 8524110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?