Reference Only
TCG121SVLPAANN-AN20
TFT Displays & Accessories 12.1" SVGA, LVDS TN, CCC, 500nits.
Datasheet
TCG121SVLPAANN-AN20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Product | TFT LCD Displays | |
| Display Mode | Transmissive | |
| Diagonal | 12.1 in | |
| Resolution | SVGA | |
| Display Resolution - Pixels | 800 x 600 | |
| Interface Type | LVDS | |
| Touch Panel | Without Touch Panel | |
| Backlighting | LED | |
| Brightness | 500 cd/m2 | |
| Viewing Area - W x H | 246 mm x 184.5 mm | |
| Module Size - W x H x T | 278.3 mm x 207.5 mm x 9.5 mm | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | TFT Displays | |
| Series | TCG | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524911000 |
| TARIC | 8524910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $273.28 | $5,465.60 |
Need more?