Reference Only

TCG104SVLQAPNN-AN20

Obsolete
TFT Displays & Accessories 10.4" SVGA, LVDS,AWV 70Kh LEDlife,400nit

Manufacturer:

Mfr Part:
TCG104SVLQAPNN-AN20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTFT Displays & Accessories
Operating Supply Current250 mA
ProductTFT LCD Displays
Display ModeTransmissive
Diagonal10.4 in
ResolutionSVGA
Display Resolution - Pixels800 x 600
Interface TypeLVDS
Touch PanelWith Touch Panel
BacklightingLED
Brightness400 cd/m2
Viewing Area - W x H211.2 mm x 158.4 mm
Module Size - W x H x T240.7 mm x 180.2 mm x 9 mm
Operating Supply Voltage3.3 V
Product TypeTFT Displays
SeriesTCG
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8524111000
TARIC8524110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?