Reference Only
TCG084VGLAAANN-AN50
TFT Displays & Accessories 8.4" VGA, CMOS, TN 70Kh LEDlife,850nits.
Datasheet
TCG084VGLAAANN-AN50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 330 mA | |
| Product | TFT LCD Displays | |
| Display Mode | Transmissive | |
| Diagonal | 8.4 in | |
| Resolution | VGA | |
| Display Resolution - Pixels | 640 x 480 | |
| Interface Type | CMOS | |
| Touch Panel | Without Touch Panel | |
| Backlighting | LED | |
| Brightness | 850 cd/m2 | |
| Viewing Area - W x H | 170.88 mm x 128.16 mm | |
| Module Size - W x H x T | 199.5 mm x 147.4 mm x 9 mm | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | TFT Displays | |
| Series | TCG | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524111000 |
| TARIC | 8524110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?