Reference Only

TCG084SVLQAPFA-AA20

Obsolete
TFT Displays & Accessories 8.4 IN TFT RESISTIVE TOUCH

Manufacturer:

Mfr Part:
TCG084SVLQAPFA-AA20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTFT Displays & Accessories
Operating Supply Current270 mA
ProductTFT LCD Displays
Display ModeTransmissive
Diagonal8.4 in
ResolutionSVGA
Display Resolution - Pixels800 x 600
Interface TypeLVDS
Touch PanelResistive Touch Panel
BacklightingLED
Brightness320 cd/m2
Viewing Area - W x H170.4 mm x 127.8 mm
Module Size - W x H x T199.5 mm x 147.4 mm x 9 mm
Operating Supply Voltage3.3 V
PackagingBulk
Product TypeTFT Displays
SeriesTCG
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8524911000
TARIC8524910000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?