Reference Only
TCG084SVLAACN-AN20
TFT Displays & Accessories 8.4' SVGA transmiss TFT w/LED Backlight.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 320 mA | |
| Product | TFT LCD Displays | |
| Display Mode | Transmissive | |
| Diagonal | 8.4 in | |
| Resolution | SVGA | |
| Display Resolution - Pixels | 800 x 600 | |
| Interface Type | LVDS | |
| Touch Panel | Resistive Touch Panel | |
| Backlighting | LED | |
| Viewing Area - W x H | 170.4 mm x 127.8 mm | |
| Module Size - W x H x T | 199.5 mm x 147.5 mm x 10.8 mm | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | TFT Displays | |
| Series | TCG | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $244.76 | $9,790.40 |
Need more?