TCG084SVLAACFA-AA20 KYOCERA Display

TCG084SVLAACFA-AA20

TFT Displays & Accessories 8.4 IN TFT RESISTIVE TOUCH.

Manufacturer:

Mfr Part:
TCG084SVLAACFA-AA20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTFT Displays & Accessories
Operating Supply Current320 mA
ProductTFT LCD Displays
Display ModeTransmissive
Diagonal8.4 in
ResolutionSVGA
Display Resolution - Pixels800 x 600
Interface TypeLVDS
Touch PanelResistive Touch Panel
BacklightingLED
Viewing Area - W x H170.4 mm x 127.8 mm
Module Size - W x H x T199.5 mm x 147.5 mm x 10.8 mm
Operating Supply Voltage3.3 V
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTFT Displays
SeriesTCG
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$310.61$12,424.40
Need more?