Reference Only

TCG075VGLCE-G00

TFT Displays & Accessories 7.5" VGA, CMOS 50Kh LEDlife,280nits.

Manufacturer:

Mfr Part:
TCG075VGLCE-G00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTFT Displays & Accessories
Operating Supply Current160 mA
ProductTFT LCD Displays
Display ModeTransmissive
Diagonal7.5 in
ResolutionVGA
Display Resolution - Pixels640 x 480
Interface TypeCMOS
Touch PanelWithout Touch Panel
BacklightingLED
Brightness280 cd/m2
Viewing Area - W x H153.7 mm x 115.8 mm
Module Size - W x H x T184 mm x 139.8 mm x 12.7 mm
Operating Supply Voltage3.3 V
Product TypeTFT Displays
SeriesTCG
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8524111000
TARIC8524110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.88$9,555.20
Need more?