Reference Only

TCG070WVLPAAFA-AA50

TFT Displays & Accessories 7 IN TFT WVGA CMOS RES TOUCH.

Manufacturer:

Mfr Part:
TCG070WVLPAAFA-AA50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategoryTFT Displays & Accessories
Operating Supply Current180 mA
ProductTFT LCD Displays
Display ModeTransmissive
Diagonal7 in
ResolutionWVGA
Touch PanelWith Touch Panel
BacklightingLED
Viewing Area - W x H152.4 mm x 91.44 mm
Module Size - W x H x T165 mm x 104.4 mm x 10 mm
Operating Supply Voltage3.3 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTFT Displays
SeriesTCG
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8524911000
TARIC8524910000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 30)
Quantity Unit PriceExt. Price
$217.93$13,075.80
Need more?