Reference Only
TCG057VGLCCANN-GN00
Obsolete
TFT Displays & Accessories 5.7", VGA 40Kh LEDlife
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | TFT Displays & Accessories | |
| Product | TFT LCD Displays | |
| Display Mode | Transmissive | |
| Diagonal | 5.7 in | |
| Resolution | VGA | |
| Display Resolution - Pixels | 640 x 480 | |
| Touch Panel | Without Touch Panel | |
| Backlighting | LED | |
| Brightness | 250 cd/m2 | |
| Module Size - W x H x T | 127.2 mm x 100.4 mm x 5.7 mm | |
| Background Color | White | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | TFT Displays | |
| Series | TCG057 | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?